Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-330854-5

TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-330854-5.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+21.37%

CAD Models

Download TE Connectivity 2-330854-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity170003-4
WIRE SPLICE, CRIMP, 14AWG, 2.27MM2; Available until stocks are exhausted
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
TE Connectivity170003-5
CONN TERM RCPT 14-20AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin
Krimptite Wire Pin Terminal for 16-14 AWG Wire, Bag
Quixon Quick Disconnect, Krimptite Style, Female, Un-insulated, 16-14 AWG, Loose, Carton
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 2-330854-5 provided by its distributors.

TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.
Clip Contact 20AWG Phosphor Bronze 6.35mm Tin Clip/Reel
TERMI-POINT PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 20 AWG
Clip, Crimp, 20Awg; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Amp 2-330854-5
Connector Accessory, Phosphor Bronze
Test Points .031X.093 TERMI-POINT
CLIP, CRIMP, 20AWG; Product Range: TERMI-POINT Series; Termination: Crimp; Terminal Type: Terminal Point Clip; SVHC: No SVHC (27-Jun-2018)
MAXI T.P. CLIP Power Terminal Type: Termination Point Clip Product Terminates To: Wire & Cable Wire Size: 20 AWG Wire Size: .5 – .6 mm² Contact Mating Area Plating Material: Tin (Sn) Termination Point Clip Wire & Cable 20 AWG .5 – .6 mm² | Power Terminal | Part Number: 2-330854-5 | Internal Number: 2-330854-5 | Alias Number: E03838-000 | Tin (Sn) | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23308545