Multicomp PC1L25004LT

Quick Disconnect Terminal 5.16mm² 17.4mm 8mm Tin Loose
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PC1L25004LT.

IHS

Datasheet1 page12 years ago

element14 APAC

element14

Inventory History

3 month trend:
-13.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-330854-5
TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.
TE Connectivity166824-4
Standard Circular Contacts Long Pin Assy 3+ |Te Connectivity Amp 166824-4
Multicomp905LT
Quick Disconnect Terminal 16AWG to 14AWG 5.16mm² 24.5mm 6.1mm Tin
MulticompPC2L25004LT
Quick Disconnect Terminal 5.16mm² 8.1mm Tin Loose

Descriptions

Descriptions of Multicomp PC1L25004LT provided by its distributors.

Quick Disconnect Terminal 5.16mm² 17.4mm 8mm Tin Loose
Avnet Japan
TERMINAL, MALE, SINGLE, 45DEG, PK100; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 4.3mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (27-Jun-2
Terminal, Male Disconnect, 4.3Mm; Diámetro Del Agujero De Montaje.:4.3Mm; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Material De Terminal:Latón; Terminal, Acabado:Estaño |Multicomp Pro PC1L25004LT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]