Multicomp OVS-3008

LED Uni-Color Red 4-Pin PLCC
$ 0.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3008.

Newark

Datasheet1 page13 years ago
Datasheet1 page16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
KingbrightWP710A10CGCK
LED GREEN CLEAR T-1 T/H / Green 570nm LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Multicomp OVS-3008 provided by its distributors.

LED Uni-Color Red 4-Pin PLCC
Led, Red, 2.4Mm, 420Mcd, 625Nm; Led Color:Rojo; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:625Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:420Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Multicomp Pro OVS-3008
LED 3.2X2.7X1.9MM SMD HYPER RED; LED Colour: Red; LED Mounting: SMD; LED Case Size: 2.4mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 625nm; Lum; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS3008