Multicomp OVS-3003

LED Uni-Color Blue 4-Pin PLCC
$ 0.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3003.

Newark

Datasheet2 pages14 years ago
Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

LED, SMD, SUPER RED
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
LED Uni-Color Yellow 590nm 2-Pin Bag

Descriptions

Descriptions of Multicomp OVS-3003 provided by its distributors.

LED Uni-Color Blue 4-Pin PLCC
Led, Blue, 2.4Mm, 200Mcd, 465Nm; Led Color:Azul; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:465Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:200Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Multicomp Pro OVS-3003
LED 3.2X2.7X1.9MM SMD BLUE; LED Colour: Blue; LED Mounting: SMD; LED Case Size: 2.4mm; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: 465nm; Luminou; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS3003