Multicomp OVL-5524

LED Uni-Color Green 2-Pin T-1 3/4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVL-5524.

Newark

Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Related Parts

CREE C503B-AAN-CY0B0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR,12000-32900MCD, HUE A3 AND A4,AMMO PACK, MINIMUM 15-DEGREES
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp OVL-5524 provided by its distributors.

LED Uni-Color Green 2-Pin T-1 3/4
Led, Green, T-1 3/4 (5Mm), 13Cd, 520Nm; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:520Nm; Tensión Directa:3.2V; Corriente Directa If:30Ma; Intensidad Luminosa:13Cd; Led, Montaje:Through Hole |Multicomp OVL-5524
LED, 5MM, GREEN, 13CD, 520NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 30mA; Forward Voltage: 3.2V; Wavelength Typ: 520nm; Luminous Intensity: 13cd; Viewing Angle: 15°; Len

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVL5524