Multicomp OVL-3324

Single Color LED, True Green, Water Clear, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVL-3324.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-29.17%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-04-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,3000-5860MCD, HUE B4 TO B5, BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, AMMO PACK
ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, BULK PACK
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
KingbrightWP7113ZGC
Single Color LED, Super Bright Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Multicomp OVL-3324 provided by its distributors.

Single Color LED, True Green, Water Clear, T-1, 3mm
520nm 30¡ã 4V 4.1mm*4.1mm*6.35mm
Led, Green, T-1 (3Mm), 5Cd, 520Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:30Ma; Forward Voltage:3.2V; Wavelength Typ:520Nm; Luminous Intensity:5Cd; Viewing Angle:30°; Lens Shape:Dome Rohs Compliant: Yes |Multicomp OVL-3324

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVL3324