LED, WHITE; Bulb Size:T-1 3/4 (5mm); LED Colour:White; Luminous Intensity:5.5cd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Forward Current If Max:20mA; Forward Voltage VF Max:3.2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Luminous Intensity Typ:5500mcd; Mounting Type:PCB Through Hole; No. of Pins:2; Operating Temperature Max:80°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +80°C; Opto Case Style:Radial Leaded