Multicomp MH10591

Conn D Subminiature RCP 9 POS DE Shell Size IDT Straight Cable Mount
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MH10591.

IHS

Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
+106%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL17DEFRDA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
TE Connectivity3-1393486-5
2.74MM PITCH 15 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
Conn D-Subminiature SKT 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port
HARTING Elektronik09661187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of Multicomp MH10591 provided by its distributors.

Conn D Subminiature RCP 9 POS DE Shell Size IDT Straight Cable Mount
Avnet Japan
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40 Unc, Socket
2 Polyester,Steel 1.5A 30.8mm*12.5mm
SOCKET, D, IDC, J/SCREW, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: MH105 Series; Connector Body Material: Steel Body; Contact Material: Coppe
Socket, D, Idc, J/Screw, 9 Position; Rango De Producto:Metal D Sub Tin & Dimple; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Núm. De Ciclos De Acoplamiento:100 |Multicomp Pro MH10591

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]