Multicomp ME030-50809

Pin Header, 9 Position, 5.08MM
$ 0.267
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME030-50809.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Phoenix Contact1985030
Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 9 Circuits
Terminal Block, pcb Mount, recept,9 Contacts, pin |Molex 39511-1009
On Shore TechnologyEDSTL130/09
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757310
Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1989023
Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Multicomp ME030-50809 provided by its distributors.

PIN HEADER, 9 POSITION, 5.08MM
TERMINAL BLOCK, HEADER, 9POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 9Ways; Rated Current: 16A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (07-Jul-2017
Pin Header, 9 Position, 5.08Mm; Núm. De Posiciones:9; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Green; Conector, Montaje:Pcb |Multicomp Pro ME030-50809

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ME030-50809.