Phoenix Contact 1985030

Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985030.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.46%

CAD Models

Download Phoenix Contact 1985030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1989023
PCB terminal, 9 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989023
Phoenix Contact1984688
Phoenix,PT1,5/9-3,5-H,PCBterminal,Conn PC Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 17.5A
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 9 Circuits
Phoenix Contact1984675
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 8; 3.5 mm; 1.2 mm; M2; PA
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits

Descriptions

Descriptions of Phoenix Contact 1985030 provided by its distributors.

Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
PCB terminal, 9 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985030
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 8A
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG