Multicomp ME010-50808

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME010-50808.

IHS

Datasheet1 page6 years ago

Newark

element14

Inventory History

3 month trend:
-7.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717314
Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
EUROMAG EM2535 SERIES, 08 POLE | Eaton Electronics EM253508HC
On Shore TechnologyEDSTL130/08
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 8 Circuits

Descriptions

Descriptions of Multicomp ME010-50808 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Conn Shrouded HDR 8 POS 5.08mm Solder Right Angle Through Hole
Avnet Japan
PIN HEADER, 8 POSITION, 5.08MM; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:8Positions; Rated Current:16A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:ME Series; Colour:Green 0
Pin Header, 8 Position, 5.08Mm; Núm. De Posiciones:8; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Verde; Conector, Montaje:Pcb |Multicomp Pro ME010-50808

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]