Phoenix Contact 1717314

Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1717314.

Phoenix Contact

Datasheet7 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.90%

CAD Models

Download Phoenix Contact 1717314 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1705504
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder
TE Connectivity1-1546640-0
Strip Terminal Block, 12A, 1 Row(s)
Phoenix Contact1935226
Phoenix,PT1,5/8-5,0-H,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A
Pin Header, 8 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
TE Connectivity796644-6
PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-6

Descriptions

Descriptions of Phoenix Contact 1717314 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
Conn Unshrouded Header HDR 8 POS 5mm Solder RA Side Entry Thru-Hole
TERM BLOCK HDR 8POS 90DEG 5MM / 8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole
Phoenix Contact PST1,3/8-H-5,0 Header 5.0mm Pitch 8-Pin Pluggable Terminal Block PST Series 400V Solder
Headers & Wire Housings 8 Pos 5mm pitch Thru Hole Pin Strip
PIN STRIP 5MM 16AWG 320V 12A 8 POSITION COMBICON COMPACT SERIES
Phoenix Contact Stiftconnector PST 1,3/ 8-H-5,0 - 1717314
Pin header, 8 pole, pitch 5 mm, angled, black, 1717314
PST 1 3/ 8-H-5 0 Pin strip nominal
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PST 1,3/..-H, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 6.8 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG