Multicomp MCSR08X105 JTL

Res Sulfur Resistant Thick Film 0805 1M Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSR08X105 JTL.

IHS

Datasheet11 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.003
$ 0.003
Stock
34,530
18,898,922
18,898,922
Authorized Distributors
3
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Ceramic
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-071ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-071ML
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-131ML
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6GEYJ105V
Res Thick Film 0805 1M Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±200ppm/℃ ±5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCSR08X105 JTL provided by its distributors.

Res Sulfur Resistant Thick Film 0805 1M Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Automotive AEC-Q200 and Anti-Sulfuration Surface Mount Chip Resistor
Surface Mount Thick Film Resistor, Mcsr 08 Series, 1 Mohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Multicomp Pro MCSR08X105 JTL
RES, 1M, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: MCSR 08 Series; Voltage Rating: 150V; Resistor Element Material: Ceramic; Power Rating: 125mW; Resistance Tolera

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSR08X105JTL