Descriptions of Panasonic ERJ6GEYJ105V provided by its distributors.
Res Thick Film 0805 1M Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0805 1m Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1MOhm 0.125W 1/8W
ERJ Series 0805 1 MOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1 Megohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - Smd 0805 1Mohms 5% Tol Aec-Q200
Thick Film Chip Resistor, 1000000 ½, 5 %, 0.125 W
Panasonic SCT
SMD Thick Film 0805 0,125W 5% 1M Taped
Panasonic ERJ6GEYJ105V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 1 MOhm
RESISTOR, 0805, 1M 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1Mohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD