Multicomp MCSR06W4R70FTL

Res Sulfur Resistant Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSR06W4R70FTL.

IHS

Datasheet10 pages6 years ago

Newark

Inventory History

3 month trend:
-28.04%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.005
$ 0.005
Stock
17,273
692,825
692,825
Authorized Distributors
3
3
3
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Ceramic
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res General Purpose Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Res General Purpose Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Yageo GroupRC0603FR-074R7L
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-134R7L
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCSR06W4R70FTL provided by its distributors.

Res Sulfur Resistant Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603
Surface Mount Thick Film Resistor, Mcsr 06 Series, 4.7 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCSR06W4R70FTL
RES, 4R7, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.7ohm; Product Range: MCSR 06 Series; Voltage Rating: 75V; Resistor Element Material: Ceramic; Power Rating: 100mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]