Multicomp MCMR06X4R70FTL

Res General Purpose Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Production

Price and Stock

DistributorSKUMinPkg
FarnellMCMR06X4R70FTL010Custom Reel
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR06X4R70FTL.

IHS

Datasheet12 pages12 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res General Purpose Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Res Sulfur Resistant Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Yageo GroupRC0603FR-074R7L
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-134R7L
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0603FR-074R7L
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCMR06X4R70FTL provided by its distributors.

Res General Purpose Thick Film 0603 4.7 Ohm 1% 1/10W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 4.7 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
RES, 4R7, 1%, 0.1W, 0603, CERAMIC; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.7ohm; Product Range: MCMR Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]