
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCSDRH125B-221MHF | 0 | 4K | Cut Tape | ||||||||
| Farnell | MCSDRH125B-221MHF | 2,663 | 5 | Cut Tape | 2h | |||||||
| element14 APAC | MCSDRH125B-221MHF | 2,663 | 5 | Cut Tape | 15h | |||||||
| UnikeyIC | MCSDRH125B-221MHF | 257 | 20 | 1d | ||||||||
| Elcom Components | MCSDRH125B-221MHF | 200 | 1d |
Download datasheets and manufacturer documentation for Multicomp MCSDRH125B-221MHF.
Download Multicomp MCSDRH125B-221MHF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCSDRH125B-221MHF provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp MCSDRH125B-221MHF.