Multicomp MCSDC0805-220MU

Ind RF Unshielded Wirewound 22uH ±20% 1kHz Ferrite 2.8A
Production

Price and Stock

DistributorSKUMinPkg
NewarkMCSDC0805-220MU01KCut Tape
FarnellMCSDC0805-220MU2141Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSDC0805-220MU.

IHS

Datasheet3 pages13 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Multicomp MCSDC0805-220MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 1.5A 0.11Ohm DCR T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.7A 0.11Ohm DCR T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 30Q-Factor Ferrite 1A 110mOhm DCR RDL

Descriptions

Descriptions of Multicomp MCSDC0805-220MU provided by its distributors.

Ind RF Unshielded Wirewound 22uH ±20% 1kHz Ferrite 2.8A
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor, 22Uh, 2.8A, +20%; Inductance:22Μh; Rms Current (Irms):1.5A; Inductor Construction:Unshielded; Saturation Current (Isat):2.3A; Product Range:Mcsdc0805 Series; Inductor Case/Package:-; Dc Resistance Max:110Mohm Rohs Compliant: Yes |Multicomp Pro MCSDC0805-220MU

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSDC0805-220MU.