Abracon ASPI-0403S-220M-T

Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.7A 0.11Ohm DCR T/R
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-220M-T.

Master Electronics

Datasheet3 pages6 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+9.10%

CAD Models

Download Abracon ASPI-0403S-220M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 1.738
$ 1.738
Stock
771,232
70,348
70,348
Authorized Distributors
6
6
6
Inductance
22 µH
22 µH
22 µH
Tolerance
20 %
20 %
20 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
90 mΩ
90 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.66A 0.14Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 0.7A 0.11Ohm DCR T/R
Ind Power Shielded Bobbin Core 22uH 20% 100KHz 40Q-Factor Ferrite 700mA T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 496mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 900mA 240mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Abracon ASPI-0403S-220M-T provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.7A 0.11Ohm DCR T/R
Power Inductors - SMD FIXED IND 22UH 700MA 110 MOHM
ASPI Series 22 uH ±20 % Tolerance 0.7 A Shielded Surface Mount Power Inductor
Ind 22.00 Uh 0.700 A 110.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-220M-T
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2618
Power Inductor 22uH 0.7A 110mΩ, ASPI-0403S , RoHS
Abracon SCT
100KHz 700mA 22¦ÌH 110m¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 22muH
POWER IND, 22UH, SHIELDED, 0.7A;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S220MT