
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCSD54-4R7MU | 3,308 | 1250 | |||||||||
| Newark | MCSD54-4R7MU | 3,308 | 1 | Cut Tape | ||||||||
| element14 APAC | MCSD54-4R7MU | 4,764 | 1 | Cut Tape | 15h | |||||||
| Farnell | MCSD54-4R7MU | 1,456 | 1 | Cut Tape | 2h | |||||||
| UnikeyIC | MCSD54-4R7MU | 4,716 | 60 | 1h |
Download datasheets and manufacturer documentation for Multicomp MCSD54-4R7MU.
Download Multicomp MCSD54-4R7MU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCSD54-4R7MU provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp MCSD54-4R7MU.