Multicomp MCRH50V226M5X11

Cap Aluminum 22uF 50V ±20% Cylindrical Can 2mm 68mA 2000 hr 105°C
$ 0.062
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH50V226M5X11.

Farnell

Datasheet4 pages8 years ago
Datasheet5 pages14 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
+5.32%

Related Parts

PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
NichiconUPS1J220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Multicomp MCRH50V226M5X11 provided by its distributors.

Cap Aluminum 22uF 50V ±20% Cylindrical Can 2mm 68mA 2000 hr 105°C
Avnet Japan
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 68mA 2000h 105C Bulk
CAP, 22µF, 50V, 20%; Capacitance:22µF; Voltage Rating:50V; Product Range:MCRH Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Radial; Rango De Producto:Serie Rh; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCRH50V226M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]