Multicomp MCRH100V337M16X26

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH100V337M16X26.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-0.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 330muF ±20% 0.492Dia 12.50mm
PanasonicECA-2AM331
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
PanasonicECA-2AM331B
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Ammo Pack
United Chemi-ConESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85°C Bulk
KYOCERA AVXUVR2A331MHD
330uF 100V 卤20% 760mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFW2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 330muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Multicomp MCRH100V337M16X26 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 100V 20% (16 X 26mm) Radial 7.5mm 700mA 2000h 105C Bulk
Cap Aluminum 330uF 100V ±20% Cylindrical Can 7.5mm 700mA 2000 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor 330Uf, 100V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Multicomp Pro MCRH100V337M16X26

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]