Multicomp MCPWR10FTEQ2402

Surface Mount Chip Resistor, Thick Film, MCPWR Series, 24 kohm, 750 mW, 1%, 400 V
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMCPWR10FTEQ2402010Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ2402.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.044
Stock
0
180,000
Authorized Distributors
1
3
Resistance
24 kΩ
24 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJP08F2402V
Res Thick Film 1206 24K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12SF2402U
Res Thick Film 2010 24K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 24.9K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP08F2492V
Res Thick Film 1206 24.9K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22100ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 23.7K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCPWR10FTEQ2402 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, MCPWR Series, 24 kohm, 750 mW, 1%, 400 V
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010
RES, THICK FILM, 24K, 1%, 0.75W, 2010
RES, 24K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 24kohm; Product Range: MCPWR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]