
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CRCW201024K0FKEF | 0 | 4K | 7h | ||||||||
| Newark | CRCW201024K0FKEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW201024K0FKEF | 0 | 4K | 11h | ||||||||
| Esaler Electronic | CRCW201024K0FKEF | 4,000 | 3d | |||||||||
| Classic Components | CRCW201024K0FKEF | 88,000 | 3d |
Download datasheets and manufacturer documentation for Vishay CRCW201024K0FKEF.
Download Vishay CRCW201024K0FKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW201024K0FKEF.