Multicomp MCPWR10FTEQ1201

Res General Purpose Thick Film 2010 1.2k Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ1201.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-17.42%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.042
$ 0.042
Stock
21,790
515,216
515,216
Authorized Distributors
3
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-P08F1201V
Res Thick Film 1206 1.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC2010FK-071K2L
Res Thick Film 2010 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ12SF1201U
Res Thick Film 2010 1.2K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP08F1211V
Res Thick Film 1206 1.21K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Multicomp MCPWR10FTEQ1201 provided by its distributors.

Res General Purpose Thick Film 2010 1.2k Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010
Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 1.2 Kohm, 750 Mw, 1%, 400 V Rohs Compliant: Yes |Multicomp Pro MCPWR10FTEQ1201
RES, 1K2, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1.2kohm; Product Range: MCPWR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]