Descriptions of Panasonic ERJP08F1211V provided by its distributors.
Res Thick Film 1206 1.21K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1.21K Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 1.21 kΩ, 0.66 W, ±1 %, ERJP08F1211V
Anti-Surge High Power Thick Film Chip Resistor, 1210 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 1.21kOhm ±100ppm/C
Anti-Surge Chip Resistor, 1206 1%, 1.21Kohm, 7 Ree
1.21KΩ ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJP08F1211V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.21 Kohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes |Panasonic ERJ-P08F1211V
RES, 1K21, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.21kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance
Resistor Type = Thick Film / Resistance kOhm = 1.21 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206