Multicomp MCPSP 0.5A 125V

Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPSP 0.5A 125V.

Newark

Datasheet1 page13 years ago
Datasheet3 pages17 years ago

CAD Models

Download Multicomp MCPSP 0.5A 125V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3413.0113.22
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Glass T/R cULus
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Schurter3413.0113.24
SMD Fuse, Very Fast Acting, 500 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], USF 1206

Descriptions

Descriptions of Multicomp MCPSP 0.5A 125V provided by its distributors.

Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole
Fuse, Pcb, 500Ma, 125V, Slow Blow; Fuse Current:500Ma; Voltage Rating Vac:125V; Product Range:-; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A; Diameter:2.8Mm Rohs Compliant: Yes |Multicomp Pro MCPSP 0.5A 125V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCPSP0.5A125V