Multicomp MCOT7327683V30000RA

Oscillator XO 32.768MHz ±100ppm 15pF CMOS 55% 5V 4-Pin SMD
$ 1.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCOT7327683V30000RA.

element14 APAC

Datasheet3 pages9 years ago

element14

Related Parts

Oscillator XO 32.768MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.333MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 35.328MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.3333MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Multicomp MCOT7327683V30000RA provided by its distributors.

Oscillator XO 32.768MHz ±100ppm 15pF CMOS 55% 5V 4-Pin SMD
PROG OSCILLATOR, 32.768MHZ, SMD; Frequen; PROG OSCILLATOR, 32.768MHZ, SMD; Frequency: 32.768MHz; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Load Capacitance: 15pF; Oscillator Mounting: SMD; Operating Temperature Mi
Oscillator, 32.768Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie Ot7; Frecuencia Nom.:32.768Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:32.768Mhz |Multicomp Pro MCOT7327683V30000RA

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]