Multicomp MCMT21N2R2C500CT

Cap Ceramic 2.2pF 50V C0G ±0.25pF SMD 0805 125°C T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMT21N2R2C500CT.

IHS

Datasheet26 pages11 years ago

Newark

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.094
Stock
13,569
287,381
Authorized Distributors
3
6
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
-
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCMT21N2R2C500CT provided by its distributors.

Cap Ceramic 2.2pF 50V C0G ±0.25pF SMD 0805 125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, Mcca Series, 2.2 Pf, 0.25Pf, C0G/Np0, 50 V Rohs Compliant: Yes |Multicomp Pro MCMT21N2R2C500CT
2.2pF ¡À0.25pF C0G(NP0) 50V 0805 2mm*1.25mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]