Yageo Group C0805C229C5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0805 0.25pF
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C229C5GACTU.

IHS

Datasheet4 pages1 year ago
Datasheet22 pages2 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+20.54%

CAD Models

Download Yageo Group C0805C229C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.055
Stock
336,204
13,569
Authorized Distributors
6
3
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
780 µm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX08055A2R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0805 .25pF Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0805 0.25pF
Samsung Electro-MechanicsCL21C2R2CBANNNC
Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Samsung Electro-MechanicsCL21C2R2BBANNND
Cap Ceramic 2.2pF 50V C0G 0.1pF SMD 0805 125°C Paper T/R
Yageo GroupC0805C209C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0805 0.25pF
KYOCERA AVX08051A2R2CAT2A
0805 2.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C229C5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0805 0.25pF
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 50V 2.2pF ±0.25pF C0G NP0
SMD MLC Capacitor 2,2pF 50V 5% NPO 0805
Capacitor Ceramic 2.2Pf 50V, C0G, 0.25Pf, 0805, Full Reel; Rango De Producto:Serie C; Capacidad:2.2Pf; Tolerancia, Capacitancia:± 0.25Pf; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Temperatura De Trabajo Mín.:-55°C |Kemet C0805C229C5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C229C5GAC TU
  • C0805C229C5GAC-TU
  • C0805C229C5GAC7800
  • C0805C229C5GAC7800+
  • C0805C229C5GACTU.