Multicomp MCMR6V3107M6.3X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR6V3107M6.3X7.

IHS

Datasheet4 pages22 years ago

Newark

Inventory History

3 month trend:
-7.63%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.061
Stock
30,039
163,973
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.145 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
77 A
90 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A0JKS101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A0JKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECEA0JKA101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 100muF ±20% 0.197Dia 5.00mm
NichiconUST0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 77mA 1000h 105C Automotive Bulk
KYOCERA AVXUVZ0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMR6V3107M6.3X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 6.3V ±20% Cylindrical Can 2.5mm 77A 1000 hr 85°C
Avnet Japan
Aluminium Electrolytic Capacitor, Mcmhr Series, 100 - F, - 20%, 6.3 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMR6V3107M6.3X7
CAP, 100µF, 6.3V, 20%; Capacitance:100µF; Voltage Rating:6.3V; Product Range:MCMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]