Multicomp MCMR25V476M6.3X7

Cap Aluminum 47uF 25V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 1000 hr 85°C
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR25V476M6.3X7.

IHS

Datasheet4 pages22 years ago

Newark

Farnell

Inventory History

3 month trend:
-2.82%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
$ 0.092
Stock
56,355
89,807
89,807
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
71 A
70 mA
70 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1EHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECA1EHG470I
Capacitor Aluminum 47uF 25VDC 20% 5 X 11mm RDL 2.5mm 91mA 1000 hr Ammo Pack
KYOCERA AVXUVZ1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Multicomp MCMR25V476M6.3X7 provided by its distributors.

Cap Aluminum 47uF 25V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 1000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP, 47µF, 25V, 20%; Capacitance:47µF; Voltage Rating:25V; Product Range:MCMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 47Uf, 25V, 20%, Radial; Rango De Producto:Serie Mcmr; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCMR25V476M6.3X7

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]