Multicomp MCMR10V227M6.3X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR10V227M6.3X7.

IHS

Datasheet4 pages22 years ago

Newark

Farnell

Inventory History

3 month trend:
-59.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FC1A221S
Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicECE-A1AKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG100ELL221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Multicomp MCMR10V227M6.3X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum 220uF 10V ±20% Cylindrical Can 2.5mm 1000 hr 85°C
Avnet Japan
CAP, 220µF, 10V, 20%; Capacitance:220µF; Voltage Rating:10V; Product Range:MCMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 220Uf, 10V, 20%, Radial; Rango De Producto:Serie Mcmr; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:7Mm |Multicomp Pro MCMR10V227M6.3X7

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]