What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVZ1A221MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A221MED1TD.

IHS

Datasheet2 pages16 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVZ1A221MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.088
$ 0.088
Stock
26,592
86,476
86,476
Authorized Distributors
2
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
460 mΩ
460 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
188.5 mA
188.5 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30

Related Parts

United Chemi-ConEKMG100ELL221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 10V 220muF ±20% 0.197Dia 5.00mm
NichiconUKT1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
PanasonicECA-1AHG221
Aluminum Electrolytic Capacitor, 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconURZ1A221MDD
220uF 10V 卤20% 155mA@120Hz Plugin,D6.3xL10.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVZ1A221MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 175mA 1000h 105C Ammo
220uF 10V 卤20% 175mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1A221MED1TD
CAPACITOR ALUM ELEC, 220UF, 10V, 20%, RADIAL; Product Range:NICHICON - VZ Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:6.3mm; ESR:-; Height:11mm; Capacitor Terminals:Radial Leaded; Series:VZ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL