Multicomp MCMHR25V476M6.3X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR25V476M6.3X7.

IHS

Datasheet3 pages15 years ago

Newark

Inventory History

3 month trend:
-4.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1V470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMHR25V476M6.3X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum 47uF 25V ±20% Cylindrical Can 2.5mm 1000 hr 105°C
Avnet Japan
CAP, 47µF, 25V, 20%; Capacitance:47µF; Voltage Rating:25V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Cap, 47Uf, 25V, Alu Elec, Radial; Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMHR25V476M6.3X7

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]