Multicomp MCMF01WJJ0102A10

Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF01WJJ0102A10.

IHS

Datasheet4 pages14 years ago

Farnell

Inventory History

3 month trend:
-0.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsWS1A1001J
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-9
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 910ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
KOA SpeerMOS1C102J
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERG1SJ102A
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCMF01WJJ0102A10 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Precision Metal Film 1k Ohm 5% 1W ±200ppm/°C Conformal
Avnet Japan
METAL FILM RESISTOR, 1KOHM, 1W, 5%; Resistance:1kohm; Product Range:MCMF Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Metal Film; Product
Metal Film Resistor, 1Kohm, 1W, 5%; Rango De Producto:Serie Mcmf; Resistencia:1Kohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tensión Nominal:-; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:± 200Ppm/°C |Multicomp Pro MCMF01WJJ0102A10

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]