
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | WS1A1001J | 3,000 | 1481 | |||||||||
| DigiKey | 118-WS1A1001JCT-ND | 2,834 | 1 | Cut Tape | ||||||||
| Newark | WS1A1001J | 0 | 5K | |||||||||
| Onlinecomponents.com | WS1A1001J | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | WS1A1001J | 0 | 5K | Bulk | 16h |
Download Bourns WS1A1001J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns WS1A1001J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: