KOA Speer MOS1C102J

Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.057
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MOS1C102J.

IHS

Datasheet4 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-35.84%

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-08-06
LTD Date2018-08-06

Related Parts

KOA SpeerMOS2C102J
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
KOA SpeerCFS1/2C102J
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MOS1C102J provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Oxide Resistor 1000 Ohms 1W 350V
Metal Oxide Resistors RSS1 1K 5%
RESISTOR, METAL OXIDE, 1W, 5%, 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; No. of Pins:2; Series:MOS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOS1C 102J