Multicomp MCL223GD

LED Single Uni-Color Green 570nm 20mA 2-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL223GD.

Newark

Datasheet3 pages13 years ago
Datasheet4 pages18 years ago

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
KingbrightWP7113LID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MCL223GD provided by its distributors.

LED Single Uni-Color Green 570nm 20mA 2-Pin Radial Leaded
Avnet Japan
Led, Green, 2Mm, 7Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:7Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro MCL223GD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]