Multicomp MCL053SGC

LED Single Standard Green 572nm 100mA 2-Pin T-1
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053SGC.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-64.76%

Related Parts

KingbrightAPD3224SECK-F01
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightAPD3224SYCK-F01
LED YELLOW CLEAR SMD / Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel

Descriptions

Descriptions of Multicomp MCL053SGC provided by its distributors.

LED Single Standard Green 572nm 100mA 2-Pin T-1
Avnet Japan
572nm 16¡ã 2.6V 5.9mm*5.9mm
Led, Green, T-1 3/4 (5Mm), 1.85Cd, 572Nm; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:572Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:1.85Cd; Led, Montaje:Through Hole |Multicomp Pro MCL053SGC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]