Multicomp MCL053MD

635NM 45¡Ã 2.6V 5.9MM*5.9MM
$ 0.062
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053MD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-29.72%

CAD Models

Download Multicomp MCL053MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
LED, YELLOW, 1.1mm, 16MCD, 585NM; Bulb S; Size:1.1mm; LED Color:Yellow; Luminous Intensity:16mcd; Viewing
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightWP3A8YD
LED T-1 3mm Dome Wire Leads 2.1V Forward Voltage 15Mcd Diffused Yellow

Descriptions

Descriptions of Multicomp MCL053MD provided by its distributors.

635nm 45¡ã 2.6V 5.9mm*5.9mm
Led, Red, T-1 3/4 (5Mm), 15Mcd, 625Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:625Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:15Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053MD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]