Multicomp MCL034SWC-WH1

Single Color LED, Pure White, Water Clear, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL034SWC-WH1.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

KingbrightWP710A10SEC
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm

Descriptions

Descriptions of Multicomp MCL034SWC-WH1 provided by its distributors.

Single Color LED, Pure White, Water Clear, T-1, 3mm
LED Standard White 100mA 2-Pin T-1
Avnet Japan
LED, 3MM, 36°, PURE WHITE; LED Colour: White; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.4V; Luminous Intensity: 2.7cd; Viewing Angle: 36°; Lens Shape: Round; Product Range: -;
Led, White, T-1 (3Mm), 2.7Cd; Tamaño De Bulbo:T-1 (3Mm); Led Color:Blanco; Intensidad Luminosa:2.7Cd; Ángulo De Visión:36°; Corriente Directa If:20Ma; Tensión Directa:3.4V; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro MCL034SWC-WH1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]