Multicomp MCL-S250YC

LED Single Chip Yellow 590nm 20mA 2-Pin 1206
$ 0.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL-S250YC.

Newark

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-8.32%

Related Parts

CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW

Descriptions

Descriptions of Multicomp MCL-S250YC provided by its distributors.

LED Single Chip Yellow 590nm 20mA 2-Pin 1206
Avnet Japan
LED, SMD, 1206, YELLOW; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 590nm; Luminous Intensity: 11mcd; Viewing Angle: 140°; Lens Shape
Led, Yellow, 1.6Mm X 2Mm, 11Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:1.6Mm X 2Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:11Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Multicomp Pro MCL-S250YC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]