Multicomp MCL-S250SBLC

Single Color LED, Super Blue, Water Clear, 2mm
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL-S250SBLC.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-22.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED; 0606 SMT LED, YELLOW/RED, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
Single Color LED, Super High Intensity Red, Water Clear, 2mm

Descriptions

Descriptions of Multicomp MCL-S250SBLC provided by its distributors.

Single Color LED, Super Blue, Water Clear, 2mm
LED Single Chip Blue 472nm 20mA 2-Pin 1206
Avnet Japan
472nm 140¡ã 4V 1206 2mm*1.6mm
Led, Blue, 1.6Mm X 2Mm, 65Mcd, 472Nm; Led Color:Azul; Tamaño De Bulbo:1.6Mm X 2Mm; Longitud De Onda Típ.:472Nm; Tensión Directa:3.4V; Corriente Directa If:20Ma; Intensidad Luminosa:65Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Multicomp Pro MCL-S250SBLC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]