Dialight 598-8610-207F

Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8610-207F.

TME

Datasheet2 pages8 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+319%

CAD Models

Download Dialight 598-8610-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.521
Stock
471,347
66,395
Authorized Distributors
6
3
Illumination Color
Green, Red
Green, Red
Lens Color
Clear
-
Case/Package
1210
1210
Number of Pins
4
4
Luminous Intensity
60 mcd
-
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) T/R
LED Low-Power Bi-Color Green/Yellow 4-Pin Chip 1210(3225Metric) T/R
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm
Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Dialight 598-8610-207F provided by its distributors.

Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
LED Bi-Color Green/Red 4-Pin Chip 1210(3225Metric) T/R
LED; 1210 SMT LED, RED/GREEN, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Dialight green,redLED, 3125 (1210)encapsulation, wavelength570 / 645 nm, 3.2 x 2.7 x 0.7mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988610207F
  • 5988610207F.