Multicomp MCL-S250GC

Single Color LED, Green, Water Clear, 2mm
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL-S250GC.

Upverter

Datasheet3 pages13 years ago

IHS

Inventory History

3 month trend:
-20.72%

CAD Models

Download Multicomp MCL-S250GC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F

Descriptions

Descriptions of Multicomp MCL-S250GC provided by its distributors.

Single Color LED, Green, Water Clear, 2mm
1206 SMD LED Green 2.1V 20mA 570nm
570nm 140¡ã 2.6V 20mA 1206 3.2mm*1.6mm*1.1mm
LED, SMD, 1206, GREEN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 570nm; Luminous Intensity: 10mcd; Viewing Angle: 140°; Lens Shape: R
Led, Green, 1.6Mm X 2Mm, 10Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:-; Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Multicomp Pro MCL-S250GC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]