Multicomp MCHVR0AFTEU5603

Res High Voltage Thick Film 2010 560k Ohm 1% 1/2W ±100ppm/°C Molded Emboss T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHVR0AFTEU5603.

Farnell

Datasheet7 pages6 years ago
Datasheet7 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.095
$ 0.223
Stock
0
21,686
Authorized Distributors
3
5
Resistance
560 kΩ
560 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCHVR0AFTEU5603 provided by its distributors.

Res High Voltage Thick Film 2010 560k Ohm 1% 1/2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 560K, 1%, 0.5W, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:560Kohm; Product Range:Hvr Series; Voltage Rating:2Kv; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Multicomp Pro MCHVR0AFTEU5603

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]