KOA Speer HV732HTTE5603F

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer HV732HTTE5603F.

IHS

Datasheet2 pages2 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
+44.33%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.095
Stock
21,686
0
Authorized Distributors
5
3
Resistance
560 kΩ
560 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ12SF5603U
Res Thick Film 2010 560K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07560KL
Res Thick Film 2010 560K Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
Res Thick Film 2010 511K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 511000ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF5113U
Res Thick Film 2010 511K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07604KL
Res Thick Film 2010 604K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer HV732HTTE5603F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR HV73 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 560kOhm ±100ppm/C
Res, 560K, 1%, 0.5W, 2010 Rohs Compliant: Yes |Koa HV732HTTE5603F
flat chip resistors for high voltage, 2010, RoHS
KOA Speer SCT
560K¦¸ ¡À1% 500mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR