Multicomp MCGPR25V478M16X32

Cap Aluminum 4700uF 25V ±20% Cylindrical Can 7.5mm 2.15A 2000 hr 85°C
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR25V478M16X32.

IHS

Datasheet6 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+74.49%

Alternate Parts

Price @ 1000
$ 0.568
$ 0.634
Stock
8,677
41,929
Authorized Distributors
3
5
Capacitance
4.7 mF
4.7 mF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.15 A
1.95 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 4700muF ±20% 0.630Dia 16.00mm
NichiconUVK1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Multicomp MCGPR25V478M16X32 provided by its distributors.

Cap Aluminum 4700uF 25V ±20% Cylindrical Can 7.5mm 2.15A 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 25V ¡À20% 7.5 mmmm 2000h 2.15A(AC) 32mm
CAP, 4700µF, 25V, 20%; Capacitance:4700µF; Voltage Rating:25V; Product Range:MCGPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]