Multicomp MCGPR10V227M6.3X11

Cap Aluminum 220uF 10V ±20% Cylindrical Can 2.5mm 240mA 2000 hr 85°C
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR10V227M6.3X11.

IHS

Datasheet6 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.54%

CAD Models

Download Multicomp MCGPR10V227M6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.082
$ 0.082
Stock
9,194
55,238
55,238
Authorized Distributors
3
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap
KYOCERA AVXUVR1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 220muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1A221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221B
Aluminum Electrolytic Capacitors - Leaded 220UF 10V ELECT M RADIAL

Descriptions

Descriptions of Multicomp MCGPR10V227M6.3X11 provided by its distributors.

Cap Aluminum 220uF 10V ±20% Cylindrical Can 2.5mm 240mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 10V ¡À20% 2.5mm 2000h 240mA 6.3mm*11mm
CAP, 220µF, 10V, 20%; Capacitance:220µF; Voltage Rating:10V; Product Range:MCGPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]